Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2901DG | |
|---|---|
DigiKey Part Number | LM2901DGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2901DG |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2901DG Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 16mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, Open-Collector, TTL | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 3V ~ 36V, ±1.5V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2901DT | STMicroelectronics | 19.685 | 497-1555-1-ND | 0,31000 € | Direct |
| AS339AMTR-E1 | Diodes Incorporated | 0 | AS339AMTR-E1DI-ND | 0,07657 € | Similar |
| AS339MTR-E1 | Diodes Incorporated | 3.768 | 31-AS339MTR-E1CT-ND | 0,17000 € | Similar |
| AS339MTR-G1 | Diodes Incorporated | 4.114 | 31-AS339MTR-G1CT-ND | 0,17000 € | Similar |
| BA2901SF-E2 | Rohm Semiconductor | 4.233 | BA2901SF-E2CT-ND | 0,76000 € | Similar |






