LM2595DSADJG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.328
Unit Price: 2,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 286
Unit Price: 4,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,97000 €
Datasheet
Buck, Boost, Buck-Boost Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2595DSADJG

DigiKey Part Number
LM2595DSADJG-ND
Manufacturer
Manufacturer Product Number
LM2595DSADJG
Description
IC REG BUCK BOOST ADJ 1A D2PAK-5
Customer Reference
Detailed Description
Buck, Boost, Buck-Boost Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2595DSADJG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
37V
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
150kHz
Function
Step-Up, Step-Down, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
D2PAK-5
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2595DSADJR4Gonsemi1.328LM2595DSADJR4GOSCT-ND2,22000 €Similar
LM2595S-ADJ/NOPBTexas Instruments286LM2595S-ADJ/NOPB-ND4,68000 €Similar
LM2595SX-ADJ/NOPBTexas Instruments0LM2595SX-ADJ/NOPBCT-ND3,97000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types