
Category | Current - Output 500mA |
Manufacturer onsemi | Voltage - Input 4.5V ~ 40V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 150kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM2594 |
Voltage - Output 5V | Base Product Number |

