LM2576T-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.046
Unit Price: 2,07000 €
Datasheet

Similar


Microchip Technology
In Stock: 99
Unit Price: 1,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.490
Unit Price: 1,51000 €
Datasheet
Buck Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 3A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2576T-ADJ

DigiKey Part Number
LM2576T-ADJOS-ND
Manufacturer
Manufacturer Product Number
LM2576T-ADJ
Description
IC REG BUCK ADJ 3A TO220-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 3A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LM2576T-ADJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.116 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7.116In Stock
Ships from Rochester Electronics, LLC