Direct
Similar
Similar
Similar
Similar

LM2576T-012 | |
|---|---|
DigiKey Part Number | LM2576T-012-ND |
Manufacturer | |
Manufacturer Product Number | LM2576T-012 |
Description | IC REG BUCK 12V 3A TO220-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Fixed 12V 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2576T-012 Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2576T-012G | Rochester Electronics, LLC | 9.172 | 2156-LM2576T-012G-OS-ND | 1,32583 € | Direct |
| LM2575-12WT | Microchip Technology | 47 | LM2575-12WT-ND | 1,46000 € | Similar |
| LM2576-12WT | Microchip Technology | 269 | LM2576-12WT-ND | 1,49000 € | Similar |
| LM2595T-12/NOPB | Texas Instruments | 146 | LM2595T-12/NOPB-ND | 3,97000 € | Similar |
| LM2596T-12/NOPB | Texas Instruments | 206 | LM2596T-12/NOPB-ND | 4,82000 € | Similar |




