Direct
Parametric Equivalent

LM2575TV-ADJ | |
|---|---|
DigiKey Part Number | LM2575TV-ADJ-ND |
Manufacturer | |
Manufacturer Product Number | LM2575TV-ADJ |
Description | IC REG BUCK ADJ 1A TO220-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2575TV-ADJ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 4.75V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2575TV-ADJG | onsemi | 76 | LM2575TV-ADJGOS-ND | 2,01000 € | Direct |
| TL2575-ADJIKV | Rochester Electronics, LLC | 77.997 | 2156-TL2575-ADJIKV-ND | 2,94000 € | Parametric Equivalent |



