
LM2575TV-012G | |
|---|---|
DigiKey Part Number | LM2575TV-012G-ND |
Manufacturer | |
Manufacturer Product Number | LM2575TV-012G |
Description | IC REG BUCK 12V 1A TO220-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2575TV-012G Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 4.75V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2575T-ADJG | onsemi | 3.055 | LM2575T-ADJGOS-ND | 1,87000 € | MFR Recommended |
| TL2575HV-12IKV | Texas Instruments | 215 | 296-TL2575HV-12IKV-ND | 4,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,60100 € | 16,01 € |
| 50 | 1,37960 € | 68,98 € |
| 100 | 1,31100 € | 131,10 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

