LM2575D2T-ADJR4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.565
Unit Price: 1,99000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.953
Unit Price: 2,57000 €
Datasheet

Similar


Microchip Technology
In Stock: 52
Unit Price: 1,51000 €
Datasheet

Similar


Microchip Technology
In Stock: 555
Unit Price: 1,54000 €
Datasheet

Similar


Microchip Technology
In Stock: 488
Unit Price: 1,54000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.452
Unit Price: 1,97000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,02000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2575D2T-ADJR4

DigiKey Part Number
LM2575D2T-ADJR4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2575D2T-ADJR4
Description
IC REG BUCK ADJ 1A D2PAK-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2575D2T-ADJR4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types