Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2575D2T-3.3G | |
|---|---|
DigiKey Part Number | LM2575D2T-3.3G-ND |
Manufacturer | |
Manufacturer Product Number | LM2575D2T-3.3G |
Description | IC REG BUCK 3.3V 1A D2PAK-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575D2T-3.3G Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package D2PAK-5 |
Voltage - Input (Min) 4.75V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2575D2T-3.3R4G | onsemi | 103 | LM2575D2T-3.3R4GOSCT-ND | 1,90000 € | Similar |
| TL2575-33IKTTR | Texas Instruments | 372 | 296-21828-1-ND | 2,26000 € | Direct |
| LM2575-3.3WU-TR | Microchip Technology | 889 | 150-LM2575-3.3WU-TRCT-ND | 1,49000 € | Similar |
| LM2576-3.3WU | Microchip Technology | 0 | LM2576-3.3WU-ND | 1,52000 € | Similar |
| LM2576-3.3WU-TR | Microchip Technology | 446 | LM2576-3.3WU-CT-ND | 1,52000 € | Similar |




