
LM2575D2T-12R4G | |
|---|---|
DigiKey Part Number | LM2575D2T-12R4GOSTR-ND - Tape & Reel (TR) LM2575D2T-12R4GOSCT-ND - Cut Tape (CT) LM2575D2T-12R4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575D2T-12R4G |
Description | IC REG BUCK 12V 1A D2PAK-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575D2T-12R4G Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package D2PAK-5 |
Voltage - Input (Min) 4.75V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP1501A-12K5G-13 | Diodes Incorporated | 1.037 | AP1501A-12K5G-13DICT-ND | 3,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,59900 € | 15,99 € |
| 25 | 1,46040 € | 36,51 € |
| 100 | 1,30840 € | 130,84 € |
| 250 | 1,23580 € | 308,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,13290 € | 906,32 € |
| 1.600 | 1,10227 € | 1.763,63 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

