LM2575D2T-015G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1
Unit Price: 1,93000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.334
Unit Price: 2,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 553
Unit Price: 3,63000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2575D2T-015G

DigiKey Part Number
LM2575D2T-015G-ND
Manufacturer
Manufacturer Product Number
LM2575D2T-015G
Description
IC REG BUCK 15V 1A D2PAK-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2575D2T-015G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.830 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.830In Stock
Ships from Rochester Electronics, LLC