LM211D is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 29.515
Unit Price: 0,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.963
Unit Price: 2,81000 €
Datasheet
Comparator Standard (General Purpose) Open-Collector, DTL, MOS, RTL, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM211D

DigiKey Part Number
488-LM211D-ND
Manufacturer
Manufacturer Product Number
LM211D
Description
COMPARATOR, SINGLE
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, DTL, MOS, RTL, TTL 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Collector, DTL, MOS, RTL, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 30V, ±15V
Voltage - Input Offset (Max)
3mV @ ±15V
Current - Input Bias (Max)
0.1µA @ ±15V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
5mA, 6mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
200ns (Typ)
Hysteresis
-
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes