
LM1117MPX-18NOPB | |
|---|---|
DigiKey Part Number | 488-LM1117MPX-18NOPBTR-ND - Tape & Reel (TR) 488-LM1117MPX-18NOPBCT-ND - Cut Tape (CT) 488-LM1117MPX-18NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117MPX-18NOPB |
Description | IC REG LINEAR 1.8V 800MA SOT-223 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,31720 € | 7,93 € |
| 100 | 0,27630 € | 27,63 € |
| 250 | 0,25672 € | 64,18 € |
| 500 | 0,24498 € | 122,49 € |
| 1.000 | 0,23531 € | 235,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21436 € | 857,44 € |
| 8.000 | 0,20912 € | 1.672,96 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |






