LF347MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 14.152
Unit Price: 1,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 535
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.125
Unit Price: 0,69000 €
Datasheet

Similar


STMicroelectronics
In Stock: 931
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.450
Unit Price: 0,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 19.233
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.714
Unit Price: 2,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.045
Unit Price: 1,75000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 900
Unit Price: 0,81756 €
Datasheet

Similar


Texas Instruments
In Stock: 14.522
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.553
Unit Price: 0,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.667
Unit Price: 0,84000 €
Datasheet

Similar


STMicroelectronics
In Stock: 113.301
Unit Price: 2,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 33.301
Unit Price: 1,15000 €
Datasheet
J-FET Amplifier 4 Circuit 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF347MX

DigiKey Part Number
LF347MXFS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LF347MX
Description
IC OPAMP JFET 4 CIRCUIT 14SOP
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
LF347MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
5 mV
Current - Supply
7.2mA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes