
LED55C | |
|---|---|
DigiKey Part Number | LED55C-ND |
Manufacturer | |
Manufacturer Product Number | LED55C |
Description | EMITTER IR 940NM 100MA TO-46 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.7V 100mA 16° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | LED55C Models |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Manufacturer onsemi | Viewing Angle 16° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -65°C ~ 125°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-46-2 Lens Top Metal Can |
Wavelength 940nm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH 4544 | ams-OSRAM USA INC. | 127.894 | 475-SFH4544-ND | 0,67000 € | Similar |


