Infrared (IR) Emitter 940nm 1.7V 100mA 80° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED55BF

DigiKey Part Number
LED55BF-ND
Manufacturer
Manufacturer Product Number
LED55BF
Description
EMITTER IR 940NM 100MA TO-46
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.7V 100mA 80° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
EDA/CAD Models
LED55BF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.7V
Manufacturer
onsemi
Viewing Angle
80°
Packaging
Bulk
Orientation
Top View
Part Status
Obsolete
Operating Temperature
-65°C ~ 125°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
TO-46-2 Lens Top Metal Can
Wavelength
940nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.