Infrared (IR) Emitter 940nm 1.7V 100mA 16° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED55B

DigiKey Part Number
LED55B-ND
Manufacturer
Manufacturer Product Number
LED55B
Description
EMITTER IR 940NM 100MA TO-46
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.7V 100mA 16° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
EDA/CAD Models
LED55B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
16°
Orientation
Top View
Operating Temperature
-65°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.