FLASH Memory IC 8Mbit SPI 40 MHz 8-VDFN/VSONT (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE25S81QETXG

DigiKey Part Number
2156-LE25S81QETXG-OS-ND
Manufacturer
Manufacturer Product Number
LE25S81QETXG
Description
IC FLASH 8MBIT SPI 8VDFN/VSONT
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit SPI 40 MHz 8-VDFN/VSONT (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
500µs
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 90°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VDFN/VSONT (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2241,15321 €258,32 €
Unit Price without VAT:1,15321 €
Unit Price with VAT:1,37232 €