
LE25S20XATAG | |
|---|---|
DigiKey Part Number | LE25S20XATAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE25S20XATAG |
Description | IC FLASH 2MBIT SPI 40MHZ 8WLCSP |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 40 MHz 8-WLCSP (1.55x1.53) |
Datasheet | Datasheet |
EDA/CAD Models | LE25S20XATAG Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 40 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 3.5ms |
Part Status Obsolete | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-WLCSP (1.55x1.53) |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |

