FLASH Memory IC 16Mbit SPI 70 MHz 8-WLCSP (2.92x1.53)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE25S161XBTAG

DigiKey Part Number
488-LE25S161XBTAGTR-ND - Tape & Reel (TR)
488-LE25S161XBTAGCT-ND - Cut Tape (CT)
488-LE25S161XBTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LE25S161XBTAG
Description
IC FLASH 16MBIT SPI 70MHZ 8WLCSP
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit SPI 70 MHz 8-WLCSP (2.92x1.53)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI
Clock Frequency
70 MHz
Write Cycle Time - Word, Page
700µs
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 90°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WLCSP (2.92x1.53)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,84000 €2,84 €
102,65000 €26,50 €
252,57320 €64,33 €
502,51460 €125,73 €
1002,45570 €245,57 €
Unit Price without VAT:2,84000 €
Unit Price with VAT:3,37960 €