
LE24LB642CSTL-TFM-H | |
|---|---|
DigiKey Part Number | LE24LB642CSTL-TFM-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE24LB642CSTL-TFM-H |
Description | IC EEPROM 64KBIT I2C 400KHZ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz |
Category | Memory Size |
Mfr | Memory Organization 8K x 8 |
Packaging Tape & Reel (TR) | Memory Interface I2C |
Part Status Obsolete | Clock Frequency 400 kHz |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Base Product Number |
Technology EEPROM |

