Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LE24CBK23MC-AH | |
|---|---|
DigiKey Part Number | LE24CBK23MC-AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE24CBK23MC-AH |
Description | IC EEPROM 4KBIT I2C 400KHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOP-J |
EDA/CAD Models | LE24CBK23MC-AH Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT24C04WI-GT3 | onsemi | 2.503 | CAT24C04WI-GT3OSCT-ND | 0,33000 € | Similar |
| CAV24C04WE-GT3 | onsemi | 1.755 | CAV24C04WE-GT3OSCT-ND | 0,36000 € | Similar |
| AT24CS04-SSHM-T | Microchip Technology | 5.380 | AT24CS04-SSHM-TCT-ND | 0,27000 € | Similar |
| AT24HC04BN-SH-T | Microchip Technology | 5.307 | AT24HC04BN-SH-TCT-ND | 0,31000 € | Similar |
| BR24G04FJ-3GTE2 | Rohm Semiconductor | 2.029 | BR24G04FJ-3GTE2CT-ND | 0,20000 € | Similar |








