Similar
Similar

LE24C162M-TLM-E | |
|---|---|
DigiKey Part Number | LE24C162M-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE24C162M-TLM-E |
Description | IC EEPROM 16KBIT I2C 400KHZ 8MFP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-MFP |
Datasheet | Datasheet |
EDA/CAD Models | LE24C162M-TLM-E Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MFP |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G16F-3AGTE2 | Rohm Semiconductor | 232 | BR24G16F-3AGTE2CT-ND | 0,39000 € | Similar |
| BR24T16F-WE2 | Rohm Semiconductor | 1.072 | BR24T16F-WE2CT-ND | 0,37000 € | Similar |


