EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 6-WLCSP (1.2x0.80)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE2432DXATBG

DigiKey Part Number
2832-LE2432DXATBGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LE2432DXATBG
Description
IC EEPROM 32KBIT I2C 1MHZ 6WLCSP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 6-WLCSP (1.2x0.80)
EDA/CAD Models
LE2432DXATBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLCSP (1.2x0.80)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.