MFR Recommended

LE2416DXATBG | |
|---|---|
DigiKey Part Number | LE2416DXATBG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE2416DXATBG |
Description | IC EEPROM 16KBIT I2C 6WLCSP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 6-WLCSP (1.2x0.80) |
EDA/CAD Models | LE2416DXATBG Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 6-WLCSP (1.2x0.80) |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LE2416RDXATDG | onsemi | 5.000 | LE2416RDXATDG-ND | 0,26346 € | MFR Recommended |


