
LC898301AXA-MH | |
|---|---|
DigiKey Part Number | LC898301AXA-MH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC898301AXA-MH |
Description | IC MOTOR DRIVER 3V-5.5V 8WLCSP |
Customer Reference | |
Detailed Description | Motor Driver CMOS I2C 8-WLCSP (0.78x1.58) |
Datasheet | Datasheet |
EDA/CAD Models | LC898301AXA-MH Models |
Category | Applications Haptic Feedback |
Manufacturer onsemi | Current - Output 200mA |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Voltage - Load 0V ~ 5.5V |
Motor Type - AC, DC LRA | Operating Temperature -30°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 8-UFBGA, WLCSP |
Interface I2C | Supplier Device Package 8-WLCSP (0.78x1.58) |
Technology CMOS | Base Product Number |

