
LC898150XH-MH | |
|---|---|
DigiKey Part Number | LC898150XH-MH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC898150XH-MH |
Description | IC MOTOR DVR OIS AF 21WLCSP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver PWM, SPI 21-WLCSP (1.17x2.77) |
Category | Current - Output 130mA |
Manufacturer onsemi | Voltage - Supply 2.6V ~ 3.3V |
Packaging Tape & Reel (TR) | Voltage - Load 1.7V ~ 3.3V |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C |
Motor Type - Stepper Bipolar | Mounting Type Surface Mount |
Motor Type - AC, DC Brushed DC | Package / Case 21-XFBGA, WLCSP |
Function Driver | Supplier Device Package 21-WLCSP (1.17x2.77) |
Interface PWM, SPI | Base Product Number |
Applications General Purpose |

