Image for LC898130DP1XHTBG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC898130DP1XHTBG

DigiKey Part Number
488-LC898130DP1XHTBG-ND
Manufacturer
Manufacturer Product Number
LC898130DP1XHTBG
Description
OIS/CL-AF AND ZOOM CONTROL LSI O
Customer Reference
Detailed Description
32-Bit - Motor Control Microcontroller IC FLASH 36-XFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Applications
Motor Control
Core Processor
32-Bit
Program Memory Type
FLASH
Controller Series
LC898130DP
RAM Size
External
Interface
I2C
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
36-XFBGA, WLCSP
Supplier Device Package
36-WLCSP (1.3x4.74)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.