MFR Recommended

LC898123F40CP-VH | |
|---|---|
DigiKey Part Number | LC898123F40CP-VH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC898123F40CP-VH |
Description | IC MOTOR DVR OIS AF CP SC52 |
Customer Reference | |
Detailed Description | Motor Driver CMOS Parallel 35-WLCSP (3.22x2.3) |
Category | Applications Image Stabilization |
Manufacturer onsemi | Voltage - Supply 2.6V ~ 3.6V |
Packaging Tape & Reel (TR) | Voltage - Load 2.6V ~ 3.6V |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 35-XFBGA, WLCSP |
Output Configuration Half Bridge (6) | Supplier Device Package 35-WLCSP (3.22x2.3) |
Interface Parallel | Base Product Number |
Technology CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC898123F40XC-VH | onsemi | 59.328 | LC898123F40XC-VH-ND | 3,79910 € | MFR Recommended |

