
LC898122AXA-VH | |
|---|---|
DigiKey Part Number | 2156-LC898122AXA-VH-OS-ND |
Manufacturer | |
Manufacturer Product Number | LC898122AXA-VH |
Description | IC MOTOR DRVR 2.6V-3.6V 30WLCSP |
Customer Reference | |
Detailed Description | Motor Driver CMOS I2C 30-WLCSP (2.59x1.99) |
EDA/CAD Models | LC898122AXA-VH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (6) | |
Interface | I2C | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Image Stabilization | |
Current - Output | 220mA | |
Voltage - Supply | 2.6V ~ 3.6V | |
Voltage - Load | 2.6V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-XFBGA, WLCSP | |
Supplier Device Package | 30-WLCSP (2.59x1.99) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | 1,66955 € | 258,78 € |
| Unit Price without VAT: | 1,66955 € |
|---|---|
| Unit Price with VAT: | 1,98676 € |

