
LC898122AXA-VH | |
|---|---|
DigiKey Part Number | 2156-LC898122AXA-VH-OS-ND |
Manufacturer | |
Manufacturer Product Number | LC898122AXA-VH |
Description | IC MOTOR DRVR 2.6V-3.6V 30WLCSP |
Customer Reference | |
Detailed Description | Motor Driver CMOS I2C 30-WLCSP (2.59x1.99) |
EDA/CAD Models | LC898122AXA-VH Models |
Category | Applications Image Stabilization |
Manufacturer onsemi | Current - Output 220mA |
Packaging Bulk | Voltage - Supply 2.6V ~ 3.6V |
Part Status Active | Voltage - Load 2.6V ~ 3.6V |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (6) | Package / Case 30-XFBGA, WLCSP |
Interface I2C | Supplier Device Package 30-WLCSP (2.59x1.99) |
Technology CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 1,57235 € | 254,72 € |
| Unit Price without VAT: | 1,57235 € |
|---|---|
| Unit Price with VAT: | 1,87110 € |

