
LC898113-TBM-H | |
|---|---|
DigiKey Part Number | LC898113-TBM-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC898113-TBM-H |
Description | IC MOTOR DRVR BIPOLAR 2.7V-3.6V |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS I2C, SPI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | I2C, SPI | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Image Stabilization | |
Current - Output | 400mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Voltage - Load | 2.5V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Package / Case | - | |
Base Product Number |

