Similar

Category | Applications Image Stabilization |
Manufacturer onsemi | Current - Output 220mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.6V ~ 3.6V |
Part Status Obsolete | Voltage - Load 2.6V ~ 3.6V |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 48-WFBGA, WLCSP |
Interface I2C, SPI | Supplier Device Package 48-WLCSP (3.22x2.57) |
Technology CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC898122XA-VH | onsemi | 5.000 | LC898122XA-VHOSCT-ND | 2,57000 € | Similar |


