
LC89091JA-AH | |
|---|---|
DigiKey Part Number | LC89091JA-AHOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC89091JA-AH |
Description | IC DEMODULATOR 16SSOP |
Customer Reference | |
Detailed Description | Audio Demodulator 1 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LC89091JA-AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Demodulator | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -30°C ~ 70°C (TA) | |
Specifications | 32kHz ~ 192kHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |

