Audio Demodulator 4 Channel 64-SPQFP (10x10), 64-SQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC89075WA-H

DigiKey Part Number
LC89075WA-H-ND
Manufacturer
Manufacturer Product Number
LC89075WA-H
Description
IC DEMODULATOR 64SPQFP
Customer Reference
Detailed Description
Audio Demodulator 4 Channel 64-SPQFP (10x10), 64-SQFP
Datasheet
 Datasheet
EDA/CAD Models
LC89075WA-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Demodulator
Applications
Digital Audio Interfacing
Number of Channels
4
Interface
I2S
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-30°C ~ 85°C (TA)
Specifications
32kHz ~ 192kHz
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-SPQFP (10x10), 64-SQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.