
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer onsemi | Operating Temperature -30°C ~ 85°C (TA) |
Packaging Tray | Specifications 32kHz ~ 192kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Function Demodulator | Package / Case 64-LQFP |
Applications Digital Audio Interfacing | Supplier Device Package 64-SQFP (10x10) |
Number of Channels 4 | Base Product Number |
Interface I2S |

