
LC89058WA-E | |
|---|---|
DigiKey Part Number | LC89058WA-E-ND |
Manufacturer | |
Manufacturer Product Number | LC89058WA-E |
Description | IC DEMODULATOR 1-CH |
Customer Reference | |
Detailed Description | Audio Demodulator 1 Channel 64-SPQFP (10x10), 64-SQFP |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer onsemi | Operating Temperature -30°C ~ 70°C (TA) |
Packaging Tray | Specifications 32kHz ~ 192kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Function Demodulator | Package / Case 64-LQFP |
Applications Audio Systems | Supplier Device Package 64-SPQFP (10x10), 64-SQFP |
Number of Channels 1 | Base Product Number |
Interface I2S |

