Audio Demodulator 1 Channel 48-SQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC89058W-E

DigiKey Part Number
LC89058W-E-ND
Manufacturer
Manufacturer Product Number
LC89058W-E
Description
IC DEMODULATOR 1-CH 48-SQFP
Customer Reference
Detailed Description
Audio Demodulator 1 Channel 48-SQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LC89058W-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
onsemi
Operating Temperature
-30°C ~ 70°C (TA)
Packaging
Tray
Specifications
32kHz ~ 192kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Demodulator
Package / Case
48-LQFP
Applications
Audio Systems
Supplier Device Package
48-SQFP (7x7)
Number of Channels
1
Base Product Number
Interface
I2S
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 6.613 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.613In Stock
Ships from Rochester Electronics, LLC