Audio Audio Transceiver 5 Channel 48-SQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC89057W-VF4A-E

DigiKey Part Number
LC89057W-VF4A-E-ND
Manufacturer
Manufacturer Product Number
LC89057W-VF4A-E
Description
IC AUDIO TRANSCEIVER 48SQFP
Customer Reference
Detailed Description
Audio Audio Transceiver 5 Channel 48-SQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Audio Transceiver
Applications
Consumer Audio
Number of Channels
5
Interface
PCM
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-30°C ~ 70°C (TA)
Specifications
32kHz ~ 192kHz
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-SQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.746 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.746In Stock
Ships from Rochester Electronics, LLC