
LC88FC3K0AUTJ-2H | |
|---|---|
DigiKey Part Number | LC88FC3K0AUTJ-2H-ND |
Manufacturer | |
Manufacturer Product Number | LC88FC3K0AUTJ-2H |
Description | IC MCU 16BIT 768KB FLASH 100TQFP |
Customer Reference | |
Detailed Description | Xstormy16 - Microcontroller IC 16-Bit 10MHz 768KB (768K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LC88FC3K0AUTJ-2H Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 47.5K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor Xstormy16 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 10MHz | Mounting Type Surface Mount |
Connectivity I2C, SIO, UART/USART | Supplier Device Package 100-TQFP (14x14) |
Peripherals LVD, POR, PWM, WDT | Package / Case 100-TQFP |
Number of I/O 86 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F3650TDFB#10 | Renesas Electronics Corporation | 0 | 559-R5F3650TDFB#10-ND | 18,33851 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,21000 € | 6,21 € |
| 10 | 5,14800 € | 51,48 € |
| 25 | 4,78680 € | 119,67 € |
| 100 | 4,33440 € | 433,44 € |
| 250 | 4,09848 € | 1.024,62 € |
| Unit Price without VAT: | 6,21000 € |
|---|---|
| Unit Price with VAT: | 7,38990 € |

