
LC88FC2H0BUTJ-2H | |
|---|---|
DigiKey Part Number | LC88FC2H0BUTJ-2H-ND |
Manufacturer | |
Manufacturer Product Number | LC88FC2H0BUTJ-2H |
Description | IC MCU 16BIT 512KB FLASH 100TQFP |
Customer Reference | |
Detailed Description | Xstormy16 - Microcontroller IC 16-Bit 12MHz 512KB (512K x 8) FLASH 100-TQFP (14x14) |
EDA/CAD Models | LC88FC2H0BUTJ-2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | Xstormy16 | |
Core Size | 16-Bit | |
Speed | 12MHz | |
Connectivity | I2C, SIO, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 86 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,17291 € | 3.755,62 € |
| Unit Price without VAT: | 4,17291 € |
|---|---|
| Unit Price with VAT: | 4,96576 € |

