
LC88FC2H0AVUTE-2H | |
|---|---|
DigiKey Part Number | LC88FC2H0AVUTE-2H-ND |
Manufacturer | |
Manufacturer Product Number | LC88FC2H0AVUTE-2H |
Description | IC MCU 16BIT 512KB FLASH 100TQFP |
Customer Reference | |
Detailed Description | Xstormy16 - Microcontroller IC 16-Bit 12MHz 512KB (512K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LC88FC2H0AVUTE-2H Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 24K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor Xstormy16 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 12MHz | Mounting Type Surface Mount |
Connectivity I2C, SIO, UART/USART | Supplier Device Package 100-TQFP (14x14) |
Peripherals LVD, POR, PWM, WDT | Package / Case 100-TQFP |
Number of I/O 86 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSPIC33CK512MP410T-I/PT | Microchip Technology | 1.200 | 150-DSPIC33CK512MP410T-I/PTCT-ND | 3,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 € | 6,75 € |
| 10 | 5,59600 € | 55,96 € |
| 25 | 5,20600 € | 130,15 € |
| 100 | 4,71900 € | 471,90 € |
| 450 | 4,33058 € | 1.948,76 € |
| Unit Price without VAT: | 6,75000 € |
|---|---|
| Unit Price with VAT: | 8,03250 € |

