
LC88FC2F0BUTJ-2H | |
|---|---|
DigiKey Part Number | LC88FC2F0BUTJ-2H-ND |
Manufacturer | |
Manufacturer Product Number | LC88FC2F0BUTJ-2H |
Description | IC MCU 100TQFP |
Customer Reference | |
Detailed Description | - Microcontroller IC 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LC88FC2F0BUTJ-2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | - | |
Core Size | - | |
Speed | - | |
Connectivity | - | |
Peripherals | - | |
Program Memory Size | - | |
Program Memory Type | - | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | - | |
Data Converters | - | |
Oscillator Type | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 10 | 4,43600 € | 44,36 € |
| 25 | 4,12200 € | 103,05 € |
| 100 | 3,72680 € | 372,68 € |
| 250 | 3,51972 € | 879,93 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |

