
LC87FC096AVUEF-3H | |
|---|---|
DigiKey Part Number | LC87FC096AVUEF-3H-ND |
Manufacturer | |
Manufacturer Product Number | LC87FC096AVUEF-3H |
Description | IC MCU 8BIT 98KB FLASH 64QIPE |
Customer Reference | |
Detailed Description | - Microcontroller IC 8-Bit 12MHz 98KB (98K x 8) FLASH 64-QIPE (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LC87FC096AVUEF-3H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | - | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | SIO, UART/USART | |
Peripherals | PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 3.6V | |
Data Converters | A/D 11x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QIPE (14x14) | |
Package / Case | 64-BQFP | |
Base Product Number |

