
LC87FBH08AU-EB-NH | |
|---|---|
DigiKey Part Number | 2156-LC87FBH08AU-EB-NH-OS-ND |
Manufacturer | |
Manufacturer Product Number | LC87FBH08AU-EB-NH |
Description | IC MCU 8BIT 8KB FLASH 36QFP |
Customer Reference | |
Detailed Description | - Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 36-QFP (7x7) |
EDA/CAD Models | LC87FBH08AU-EB-NH Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 256 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 11x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 12MHz | Mounting Type Surface Mount |
Connectivity SIO, UART/USART | Supplier Device Package 36-QFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 36-LQFP |
Number of I/O 25 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 131 | 1,94626 € | 254,96 € |
| Unit Price without VAT: | 1,94626 € |
|---|---|
| Unit Price with VAT: | 2,31605 € |

