
LC87F7DC8AVU-QIP-H | |
|---|---|
DigiKey Part Number | LC87F7DC8AVU-QIP-H-ND |
Manufacturer | |
Manufacturer Product Number | LC87F7DC8AVU-QIP-H |
Description | IC MCU 8BIT 128KB FLASH 100QIPE |
Customer Reference | |
Detailed Description | - Microcontroller IC 8-Bit 12MHz 128KB (128K x 8) FLASH 100-PQFP (14x20) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | - | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | SIO, UART/USART | |
Peripherals | LCD, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 5.5V | |
Data Converters | A/D 15x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-PQFP (14x20) | |
Package / Case | 100-BQFP | |
Base Product Number |

