
LC87F5G32AU-EE-3E | |
|---|---|
DigiKey Part Number | LC87F5G32AU-EE-3E-ND |
Manufacturer | |
Manufacturer Product Number | LC87F5G32AU-EE-3E |
Description | IC MCU 8BIT 32KB FLASH 48QIPE |
Customer Reference | |
Detailed Description | - Microcontroller IC 8-Bit 10MHz 32KB (32K x 8) FLASH 48-QIPE (14x14) |
Category | Program Memory Type FLASH |
Mfr | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x8/12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -30°C ~ 70°C (TA) |
Speed 10MHz | Mounting Type Surface Mount |
Connectivity SIO, UART/USART | Supplier Device Package 48-QIPE (14x14) |
Peripherals PWM, WDT | Package / Case 48-BQFP |
Number of I/O 30 | Base Product Number |
Program Memory Size |

