
LC87F2W48AVU-SQFP-H | |
|---|---|
DigiKey Part Number | 2156-LC87F2W48AVU-SQFP-H-ND |
Manufacturer | |
Manufacturer Product Number | LC87F2W48AVU-SQFP-H |
Description | IC MCU 8BIT 8KB FLASH 48SQFP |
Customer Reference | |
Detailed Description | - Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 48-SQFP (7x7) |
Category | Program Memory Type FLASH |
Mfr | RAM Size 1.5K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 14x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 12MHz | Mounting Type Surface Mount |
Connectivity SIO, UART/USART | Supplier Device Package 48-SQFP (7x7) |
Peripherals PWM, WDT | Package / Case 48-LQFP |
Number of I/O 38 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 1,95477 € | 254,12 € |
| Unit Price without VAT: | 1,95477 € |
|---|---|
| Unit Price with VAT: | 2,32618 € |

