Image for LC87F2416AU-EB-2E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC87F2416AU-EB-2E

DigiKey Part Number
2156-LC87F2416AU-EB-2E-OS-ND
Manufacturer
Manufacturer Product Number
LC87F2416AU-EB-2E
Description
IC MCU 8BIT 16KB FLASH 36QFP
Customer Reference
Detailed Description
- Microcontroller IC 8-Bit 12MHz 16KB (16K x 8) FLASH 36-QFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LC87F2416AU-EB-2E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
512 x 8
Packaging
Bulk
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 10x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
12MHz
Mounting Type
Surface Mount
Connectivity
SIO, UART/USART
Supplier Device Package
36-QFP (7x7)
Peripherals
LVD, POR, PWM, WDT
Package / Case
36-LQFP
Number of I/O
24
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.250
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1451,75083 €253,87 €
Unit Price without VAT:1,75083 €
Unit Price with VAT:2,08349 €