
LC824206XA-VH | |
|---|---|
DigiKey Part Number | LC824206XA-VH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC824206XA-VH |
Description | IC MICRO-USB SWITCH DETECT 25WLP |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 25-WLCSP (2.17x2.17) |
EDA/CAD Models | LC824206XA-VH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 5:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 4.7Ohm | |
Voltage - Supply, Single (V+) | 3.1V ~ 4.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | OVP | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-XFBGA, WLBGA | |
Supplier Device Package | 25-WLCSP (2.17x2.17) | |
Base Product Number |

